Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.720 | $3.72 |
| Total Price | $3.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 50+ | $2.410 |
| 100+ | $1.650 |
| 250+ | $1.480 |
| 500+ | $1.310 |
| 1000+ | $1.220 |
| 2500+ | $1.210 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHD12N50E-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel43Y2396RL
Cut Tape43Y2396
Product RangeE
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id10.5A
Drain Source On State Resistance0.33ohm
On Resistance Rds(on)0.33ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd114W
Gate Source Threshold Voltage Max4V
Power Dissipation114W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SIHD12N50E-GE3 is an E series N-channel enhancement-mode Power MOSFET suitable for computing, lighting, consumer electronics, switch mode power supplies and hard switched topology applications.
- Low figure-of-merit (FOM) Ron x Qg
- Low input capacitance (CISS)
- Reduced switching
- Reduced conduction losses
- Low gate charge (Qg)
- Avalanche energy rated (UIS)
- Halogen-free
Applications
Industrial, Power Management, LED Lighting, Consumer Electronics, Portable Devices
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.33ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
E
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
10.5A
On Resistance Rds(on)
0.33ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
114W
Power Dissipation
114W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

