Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIRC04DP-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel59AC7426
Re-Reel81AC2785RL
Cut Tape81AC2785
Product RangeTrenchFET Gen IV
Your Part Number
640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.430 | $4.43 |
| Total Price | $4.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 50+ | $3.020 |
| 100+ | $2.200 |
| 250+ | $2.030 |
| 500+ | $1.860 |
| 1000+ | $1.780 |
| 2500+ | $1.750 |
| 5000+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.650 |
| 10000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIRC04DP-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel59AC7426
Re-Reel81AC2785RL
Cut Tape81AC2785
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id60A
On Resistance Rds(on)0.00205ohm
Drain Source On State Resistance2450µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Power Dissipation Pd50W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation50W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.00205ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
50W
Gate Source Threshold Voltage Max
2.1V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
2450µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIRC04DP-T1-GE3
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
