Print Page
66,527 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.160 |
| 25+ | $1.050 |
| 50+ | $0.943 |
| 100+ | $0.833 |
| 250+ | $0.758 |
| 500+ | $0.682 |
| 1000+ | $0.627 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ2389ES-T1_GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel96Y9640
Cut Tape96Y9640
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id4.1A
Drain Source On State Resistance0.094ohm
On Resistance Rds(on)0.094ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3W
Gate Source Threshold Voltage Max2V
Power Dissipation3.3W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Automotive P-channel 40V (D-S) 175°C TrenchFET® power MOSFET
- AEC-Q101 qualified, 100 % Rg and UIS tested, single configuration
- Minimum drain-source voltage is -40V (VGS = 0V, ID = -250μA, TC = 25°C)
- 0.094 maximum drain-source on-state resistance (VGS = -10V, ID = -3A)
- Continuous drain current is -4.1A (TC = 25°C)
- Maximum Gate-source leakage is ±100nA (VDS = 0V, VGS = ±20V, TC = 25°C)
- 360pF input capacitance typical (VGS = 0V, VDS = -20V, f = 1MHz)
- Gate resistance range from 3.1 to 7ohm (f = 1MHz, TC = 25°C)
- 7ns turn-on delay time typical (VDD = -20V, RL = 6.7ohm ID ≅ -3A, VGEN = -10V, Rg = 1ohm)
- SOT-23 package, operating junction and storage temperature range from -55 to +175°C
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.094ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Channel Type
P Channel
Continuous Drain Current Id
4.1A
On Resistance Rds(on)
0.094ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3W
Power Dissipation
3.3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

