Print Page
3,113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.360 | $6.80 |
| Total Price | $6.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.360 |
| 10+ | $0.846 |
| 15+ | $0.771 |
| 25+ | $0.699 |
| 50+ | $0.624 |
| 125+ | $0.550 |
| 250+ | $0.487 |
| 500+ | $0.423 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.455 |
| 5000+ | $0.447 |
| 10000+ | $0.420 |
| 20000+ | $0.398 |
| 30000+ | $0.378 |
| 50000+ | $0.366 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQA403EJ-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK6358
Re-Reel81AC2809RL
Cut Tape81AC2809
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id10A
On Resistance Rds(on)0.016ohm
Drain Source On State Resistance0.016ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd13.6W
Power Dissipation13.6W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.016ohm
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
10V
Power Dissipation Pd
13.6W
No. of Pins
6Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Channel Type
P Channel
Continuous Drain Current Id
10A
Drain Source On State Resistance
0.016ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
13.6W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQA403EJ-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

