Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQA411CEJW-T1_GE3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel30AK7466RL
Cut Tape30AK7466
Product RangeTrenchFET Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 50+ | $0.932 |
| 100+ | $0.581 |
| 250+ | $0.491 |
| 500+ | $0.400 |
| 1000+ | $0.337 |
| 2500+ | $0.321 |
| 5000+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQA411CEJW-T1_GE3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel30AK7466RL
Cut Tape30AK7466
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id6.46A
Drain Source On State Resistance0.155ohm
On Resistance Rds(on)0.1255ohm
Transistor Case StylePowerPAK SC-70W
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation13.6W
Power Dissipation Pd13.6W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.155ohm
Transistor Case Style
PowerPAK SC-70W
Rds(on) Test Voltage
10V
Power Dissipation
13.6W
No. of Pins
7Pins
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (07-Nov-2024)
Channel Type
P Channel
Continuous Drain Current Id
6.46A
On Resistance Rds(on)
0.1255ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
13.6W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
