Print Page
1,687 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.080 | $15.40 |
| Total Price | $15.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.080 |
| 10+ | $1.950 |
| 15+ | $1.790 |
| 25+ | $1.620 |
| 50+ | $1.470 |
| 125+ | $1.310 |
| 250+ | $1.190 |
| 500+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.110 |
| 4000+ | $0.102 |
| 6000+ | $0.099 |
| 10000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ409EP-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel87AK5784
Re-Reel15AC8696RL
Cut Tape15AC8696
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id60A
On Resistance Rds(on)0.0058ohm
Drain Source On State Resistance0.007ohm
Transistor Case StylePowerPAK SO-8L
Transistor MountingSurface Mount
Power Dissipation Pd68W
Rds(on) Test Voltage-10V
Gate Source Threshold Voltage Max-2V
Power Dissipation68W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
SQJ409EP-T1_GE3 is a Automotive P-Channel 40V (D-S) 60A TrenchFET® power MOSFET in s 4-Pin PowerPAK package.
- Automotive grade AEC-Q101 qualified
- 100 % Rg and UIS tested
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0058ohm
Transistor Case Style
PowerPAK SO-8L
Power Dissipation Pd
68W
Gate Source Threshold Voltage Max
-2V
No. of Pins
4Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Channel Type
P Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
0.007ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
-10V
Power Dissipation
68W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SQJ409EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

