Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.521 | $1,563.00 |
| Total Price | $1,563.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.521 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.826 |
| 5000+ | $0.812 |
| 10000+ | $0.763 |
| 20000+ | $0.723 |
| 30000+ | $0.686 |
| 50000+ | $0.664 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJA37EP-T1_GE3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel81AC3512
Cut Tape15AN1335
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id30A
Drain Source On State Resistance9200µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation45W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
30A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
45W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
9200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
4Pins
Product Range
TrenchFET
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SQJA37EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

