Print Page
9,141 In Stock
28,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.740 | $28.70 |
| Total Price | $28.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.740 |
| 10+ | $3.990 |
| 15+ | $3.740 |
| 25+ | $3.490 |
| 50+ | $3.240 |
| 125+ | $3.000 |
| 250+ | $2.950 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.140 |
| 4000+ | $1.940 |
| 6000+ | $1.870 |
| 10000+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD50P08-25L-E3Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.
Full Reel05AC9530
Re-Reel01AC5036RL
Cut Tape01AC5036
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id50A
On Resistance Rds(on)0.021ohm
Drain Source On State Resistance0.0252ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation136W
Power Dissipation Pd136W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.021ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
136W
No. of Pins
3Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.0252ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
136W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SUD50P08-25L-E3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

