Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSUM110P04-04L-E3.
Newark Part No.30AC0992
Product RangeTrenchFET Series
Your Part Number
Technical Datasheet
1,600 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$2,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUM110P04-04L-E3.
Newark Part No.30AC0992
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id110A
Drain Source On State Resistance0.0042ohm
On Resistance Rds(on)0.0034ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd375W
Gate Source Threshold Voltage Max3V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET Series
SVHCLead
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0042ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
110A
On Resistance Rds(on)
0.0034ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
375W
Power Dissipation
375W
Operating Temperature Max
150°C
Product Range
TrenchFET Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate