Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUM90P10-19L-E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel86AK6531
Re-Reel52X5562RL
Cut Tape52X5562
Your Part Number
3,744 In Stock
6,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.670 | $7.67 |
| Total Price | $7.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 50+ | $4.000 |
| 100+ | $3.640 |
| 250+ | $3.570 |
| 500+ | $3.500 |
| 1000+ | $3.420 |
| 2500+ | $3.350 |
| 5000+ | $3.280 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $5.590 |
| 1600+ | $5.400 |
| 2400+ | $5.140 |
| 4000+ | $4.860 |
| 8000+ | $4.710 |
| 20000+ | $4.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUM90P10-19L-E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel86AK6531
Re-Reel52X5562RL
Cut Tape52X5562
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id90A
Drain Source On State Resistance0.019ohm
On Resistance Rds(on)0.0156ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd375W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.019ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
375W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
90A
On Resistance Rds(on)
0.0156ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SUM90P10-19L-E3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
