Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT50R0-500-10XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN7501
Product RangeTxxxx-500-10X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $83.310 |
| 25+ | $81.730 |
| 50+ | $80.150 |
| 100+ | $79.230 |
Price for:Each
Minimum: 10
Multiple: 10
$833.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT50R0-500-10XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN7501
Product RangeTxxxx-500-10X Series
Technical Datasheet
Resistance50ohm
Product RangeTxxxx-500-10X Series
Power Rating500W
Resistance Tolerance± 5%
Resistor TerminalsSolder
Voltage Rating-
Resistor TechnologyThick Film
Temperature Coefficient-
Resistor TypeHigh Power
Resistor MountingFlange Mount
Product Length27.94mm
Product Width12.7mm
Product Height3.55mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Power Rating
500W
Resistor Terminals
Solder
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
27.94mm
Product Height
3.55mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Product Range
Txxxx-500-10X Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-
Resistor Mounting
Flange Mount
Product Width
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
