Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55B227M2R5C0025 Tantalum Polymer Capacitor, 220 µF, ± 20%, 2.5 V, B, 0.025 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55B227M2R5C0025Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel78AC7081
Re-Reel78AC7080RL
Cut Tape78AC7080
Product RangevPolyTan T55 Series
Your Part Number
1,663 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 25+ | $0.890 |
| 100+ | $0.818 |
| 250+ | $0.757 |
| 500+ | $0.696 |
| 1000+ | $0.659 |
| 5000+ | $0.626 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.736 |
| 6000+ | $0.721 |
| 10000+ | $0.707 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B227M2R5C0025Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel78AC7081
Re-Reel78AC7080RL
Cut Tape78AC7080
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance220µF
Product RangevPolyTan T55 Series
Voltage(DC)2.5V
Capacitance Tolerance± 20%
Manufacturer Size CodeB
ESR0.025ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current2.28A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(DC)
2.5V
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
2.28A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
ESR
0.025ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
