Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55D107M010C0018 Tantalum Polymer Capacitor, 100 µF, ± 20%, 10 V, D, 0.018 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/26Y9089-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55D107M010C0018Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.78AC7083
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 500 | $1.280 | $640.00 |
| Total Price | $640.00 | ||
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.280 |
| 1500+ | $1.260 |
| 2500+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55D107M010C0018Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.78AC7083
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Product RangevPolyTan T55 Series
Capacitance Tolerance± 20%
ESR0.018ohm
Manufacturer Size CodeD
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3.53A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
T55D107M010C0018 is a vPolyTan™ T55 series high-performance tantalum polymer surface-mount chip capacitor designed for decoupling, smoothing, filtering, and bulk energy storage. It is ideal for use in Solid State Drives (SSD), infrastructure equipment, storage and networking systems, computer motherboards, smartphones, and tablets.
- 100µF capacitance value with ±20% tolerance
- Capacitor case is 2917 [7343 metric]
- Voltage(DC) rating is 10V
- Ripple current is 3.53A
- Ultra-low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
100µF
Product Range
vPolyTan T55 Series
ESR
0.018ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.53A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
