Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1002FMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel02Y7747
Cut Tape61AK3439
Product RangeTFPT Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.882 | $4,410.00 |
| Total Price | $4,410.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.882 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.937 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1002FMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel02Y7747
Cut Tape61AK3439
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max50V
Operating Temperature Min-55°C
ApplicationsTemperature Compensation and Sensing
Operating Temperature Max150°C
Thermistor TypeChip
Holding Current Max-
SVHCTo Be Advised
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
10kohm
Product Range
TFPT Series
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
50V
Applications
Temperature Compensation and Sensing
Thermistor Type
Chip
SVHC
To Be Advised
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for TFPT1206L1002FM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
