Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTP8P105M040CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel79X2106RL
Cut Tape79X2106
Product RangeMICROTAN TP8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.030 | $10.15 |
| Total Price | $10.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP8P105M040CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel79X2106RL
Cut Tape79X2106
Product RangeMICROTAN TP8 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)40V
Capacitor Case / Package0905 [2414 Metric]
Capacitance Tolerance± 20%
ESR10ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current70mA
Product Length2.4mm
Product Width1.45mm
Product Height1.2mm
Product RangeMICROTAN TP8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0905 [2414 Metric]
ESR
10ohm
Failure Rate
-
Product Length
2.4mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
70mA
Product Width
1.45mm
Product Range
MICROTAN TP8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
