Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTVA1300Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18F970
Product RangeATOM TVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 570+ | $4.080 |
Price for:Each
Minimum: 570
Multiple: 570
$2,325.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1300Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18F970
Product RangeATOM TVA Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance-
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter6.35mm
Product Length12.7mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
6.35mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
12.7mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for TVA1300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
