Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TVAN1220-E3 Electrolytic Capacitor, ATOM®, 20 µF, 30 V, PC Pin, Bi-Polar [Non-Polar]](https://canada.newark.com/productimages/standard/en_US/4837311.jpg)
ManufacturerVISHAY
Manufacturer Part NoTVAN1220-E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65K2196
Product RangeATOM TVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 361+ | $6.160 |
Price for:Each
Minimum: 361
Multiple: 361
$2,223.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVAN1220-E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65K2196
Product RangeATOM TVA Series
Technical Datasheet
Capacitance20µF
Voltage(DC)30V
Capacitance Tolerance-
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter7.925mm
Product Length17.45mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
20µF
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
7.925mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
30V
Capacitor Terminals
PC Pin
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
-
Product Length
17.45mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for TVAN1220-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
