Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TVAN1304.1 Electrolytic Capacitor, ATOM®, 10 µF, 50 V, PC Pin, Bi-Polar [Non-Polar]](https://canada.newark.com/productimages/standard/en_US/4381919.jpg)
ManufacturerVISHAY
Manufacturer Part NoTVAN1304.1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89F611
Product RangeATOM TVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 370+ | $5.590 |
Price for:Each
Minimum: 370
Multiple: 370
$2,068.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVAN1304.1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89F611
Product RangeATOM TVA Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitance Tolerance-
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter7.925mm
Product Length17.45mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
7.925mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
-
Product Length
17.45mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for TVAN1304.1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
