Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0402D470JXAAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel24W7851RL
Cut Tape24W7851
Product RangeVJ HIFREQ Series
Your Part Number
957 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.941 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.941 |
| 25+ | $0.452 |
| 100+ | $0.400 |
| 250+ | $0.368 |
| 500+ | $0.336 |
| 1000+ | $0.304 |
| 2500+ | $0.285 |
| 5000+ | $0.279 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402D470JXAAJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel24W7851RL
Cut Tape24W7851
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance47pF
Voltage(DC)50V
Voltage Rating50VDC
Product RangeVJ HIFREQ Series
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47pF
Voltage Rating
50VDC
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Capacitor Case Style
0402 [1005 Metric]
Product Width
0.5mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Product Range
VJ HIFREQ Series
Capacitance Tolerance
± 5%
Operating Temperature Max
125°C
Product Length
1.02mm
Capacitor Terminals
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ0402D470JXAAJ
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
