Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0603D8R2CXPAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel24W7896RL
Cut Tape24W7896
Product RangeVJ HIFREQ Series
Your Part Number
10,716 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.688 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.688 |
| 25+ | $0.346 |
| 100+ | $0.285 |
| 250+ | $0.260 |
| 500+ | $0.234 |
| 1000+ | $0.218 |
| 2500+ | $0.214 |
| 5000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D8R2CXPAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel24W7896RL
Cut Tape24W7896
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance8.2pF
Voltage(DC)250V
Voltage Rating250VDC
Product RangeVJ HIFREQ Series
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length1.6mm
Capacitor Case Style0603 [1608 Metric]
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
8.2pF
Voltage Rating
250VDC
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Product Width
0.85mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Product Range
VJ HIFREQ Series
Capacitance Tolerance
± 0.25pF
Operating Temperature Max
125°C
Capacitor Case Style
0603 [1608 Metric]
Capacitor Terminals
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ0603D8R2CXPAJ
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
