Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC6927100R0FEA SMD Chip Resistor, WSC Series, 100 ohm, ± 1%, 3 W, 6927 [17570 Metric], Wirewound, High Power](https://canada.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC6927100R0FEACopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel28X3247
Cut Tape12N4552
Product RangeWSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 725 | $2.910 | $2,109.75 |
| Total Price | $2,109.75 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 725+ | $2.910 |
Full Reel
| Quantity | Price |
|---|---|
| 725+ | $2.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC6927100R0FEACopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel28X3247
Cut Tape12N4552
Product RangeWSC Series
Technical Datasheet
Resistance100ohm
Resistor Case / Package6927 [17570 Metric]
Power Rating3W
Product RangeWSC Series
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Voltage Rating17.3V
Product Length17.53mm
Product Width6.98mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
3W
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Voltage Rating
17.3V
Product Width
6.98mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
6927 [17570 Metric]
Product Range
WSC Series
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
17.53mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
