Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMQP2K5000ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96Y7871
Product RangeMQP Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $20.730 |
| 10+ | $19.700 |
| 25+ | $18.370 |
| 50+ | $16.110 |
| 100+ | $14.990 |
| 250+ | $14.470 |
| 500+ | $13.450 |
Price for:Each
Minimum: 1
Multiple: 1
$20.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMQP2K5000ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96Y7871
Product RangeMQP Series
Technical Datasheet
Resistance2.5kohm
Resistance Tolerance± 0.05%
Power Rating125mW
Resistor Case / PackageSMD
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeMQP Series
Temperature Coefficient± 2ppm/°C
Voltage Rating100V
Product Length4.5mm
Product Width3.2mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resistance
2.5kohm
Power Rating
125mW
Resistor Technology
Metal Foil
Product Range
MQP Series
Voltage Rating
100V
Product Width
3.2mm
Operating Temperature Max
175°C
SVHC
No SVHC (17-Dec-2015)
Resistance Tolerance
± 0.05%
Resistor Case / Package
SMD
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
4.5mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
