Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4021180R000Q9RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69AH5603RL
Cut Tape69AH5603
Product RangeFRSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.150 | $11.15 |
| Total Price | $11.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4021180R000Q9RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69AH5603RL
Cut Tape69AH5603
Product RangeFRSM Series
Technical Datasheet
Resistance180ohm
Resistance Tolerance± 0.02%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeFRSM Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating22V
Product Length1.6mm
Product Width0.81mm
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
180ohm
Power Rating
100mW
Resistor Technology
Metal Foil
Product Range
FRSM Series
Voltage Rating
22V
Product Width
0.81mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.02%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
1.6mm
Operating Temperature Min
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
