Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 742863147 Ferrite Bead, 0603 [1608 Metric], 470 ohm, 500 mA, WE-CBF HF Series, 0.32 ohm, ± 25%](https://canada.newark.com/productimages/standard/en_US/5102468.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742863147Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34R5900
Cut Tape34R5900
Product RangeWE-CBF HF Series
Your Part Number
8,422 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.390 | $3.90 |
| Total Price | $3.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.390 |
| 25+ | $0.385 |
| 50+ | $0.380 |
| 100+ | $0.365 |
| 250+ | $0.349 |
| 500+ | $0.334 |
| 1000+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742863147Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34R5900
Cut Tape34R5900
Product RangeWE-CBF HF Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance470ohm
DC Current Rating500mA
Product RangeWE-CBF HF Series
DC Resistance Max0.32ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
- Available Sizes: 0402, 0607
- Available in 3 types – Wide Band, High Speed and High Current
- Modified internal layout which increases the effective suppression range
- The impedance at 1 GHz are at least 3 times higher compared to the WE-CBF product family
- Operating temperature: –55 °C to +125 °C
- Applications: Especially for the suppression of signal lines in the high frequency range, fast data lines: CPU, high-speed bus systems, HDD
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
500mA
DC Resistance Max
0.32ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
470ohm
Product Range
WE-CBF HF Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 742863147
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
