Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404042221Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel62AC1063RL
Cut Tape62AC1063
Product RangeWE-LQS Series
Your Part Number
1,999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.740 | $8.70 |
| Total Price | $8.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.740 |
| 10+ | $1.690 |
| 25+ | $1.660 |
| 50+ | $1.640 |
| 100+ | $1.620 |
| 250+ | $1.560 |
| 500+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404042221Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel62AC1063RL
Cut Tape62AC1063
Product RangeWE-LQS Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)250mA
Inductor ConstructionSemishielded
Saturation Current (Isat)390mA
Product RangeWE-LQS Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max3.45ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
250mA
Saturation Current (Isat)
390mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
3.45ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
