Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043331Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel58AK1801RL
Cut Tape58AK1801
Product RangeWE-TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 25+ | $1.620 |
| 100+ | $1.310 |
| 250+ | $1.260 |
| 500+ | $1.200 |
| 1000+ | $1.180 |
| 5000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043331Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel58AK1801RL
Cut Tape58AK1801
Product RangeWE-TPC Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)285mA
Inductor ConstructionShielded
Saturation Current (Isat)170mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max1.7ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
1.7ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
285mA
Saturation Current (Isat)
170mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
