Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045680Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel58AK1805RL
Cut Tape58AK1805
Product RangeWE-LQ Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 25+ | $1.480 |
| 100+ | $1.190 |
| 250+ | $1.110 |
| 500+ | $1.030 |
| 1000+ | $1.010 |
| 5000+ | $0.985 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045680Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel58AK1805RL
Cut Tape58AK1805
Product RangeWE-LQ Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)330mA
Inductor ConstructionUnshielded
Saturation Current (Isat)610mA
Product RangeWE-LQ Series
Inductor Case / Package-
DC Resistance Max2.1ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
DC Resistance Max
2.1ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
330mA
Saturation Current (Isat)
610mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
