Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744071330Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel06W1167RL
Cut Tape06W1167
Product RangeWE-TPC Series
Your Part Number
335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.450 | $3.45 |
| Total Price | $3.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 25+ | $3.320 |
| 100+ | $2.940 |
| 250+ | $2.840 |
| 500+ | $2.740 |
| 1000+ | $2.680 |
| 5000+ | $2.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744071330Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel06W1167RL
Cut Tape06W1167
Product RangeWE-TPC Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeWE-TPC Series
Power Inductor Case8mm x 8mm x 4.3mm
DC Resistance Max0.12ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.12ohm
Product Length
8mm
Product Height
4.3mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.5A
Power Inductor Case
8mm x 8mm x 4.3mm
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
