Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744316033Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel40Y3224RL
Cut Tape40Y3224
Product RangeWE-HCI Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.470 | $4.47 |
| Total Price | $4.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 25+ | $4.170 |
| 100+ | $3.860 |
| 250+ | $3.560 |
| 500+ | $3.290 |
| 1000+ | $3.080 |
| 5000+ | $2.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744316033Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel40Y3224RL
Cut Tape40Y3224
Product RangeWE-HCI Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)18.5A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeWE-HCI Series
Power Inductor Case5.6mm x 5.3mm x 4mm
Inductor Case / Package-
DC Resistance Max1750µohm
Inductance Tolerance± 20%
Product Length5.6mm
Product Width5.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18.5A
Saturation Current (Isat)
20A
Power Inductor Case
5.6mm x 5.3mm x 4mm
DC Resistance Max
1750µohm
Product Length
5.6mm
Product Height
4mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
