Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340330Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13T9778RL
Cut Tape13T9778
Product RangeWE-HCC Series
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.860 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 25+ | $2.790 |
| 100+ | $2.580 |
| 250+ | $2.490 |
| 500+ | $2.200 |
| 1000+ | $2.160 |
| 5000+ | $2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443340330Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13T9778RL
Cut Tape13T9778
Product RangeWE-HCC Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Power Inductor Case8.4mm x 7.9mm x 7.2mm
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max6.5mohm
Inductance Tolerance± 20%
Product Length8.4mm
Product Width7.9mm
Product Height7.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
8.4mm x 7.9mm x 7.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14A
Saturation Current (Isat)
8.5A
Product Range
WE-HCC Series
DC Resistance Max
6.5mohm
Product Length
8.4mm
Product Height
7.2mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
