Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370330Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel58AK1873RL
Cut Tape58AK1873
Product RangeWE-XHMI Series
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.560 | $11.56 |
| Total Price | $11.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.560 |
| 25+ | $11.100 |
| 50+ | $10.640 |
| 100+ | $9.510 |
| 250+ | $8.360 |
| 500+ | $7.900 |
| 5000+ | $7.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370330Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel58AK1873RL
Cut Tape58AK1873
Product RangeWE-XHMI Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.018ohm
Product Length
16.4mm
Product Height
11mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
