Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477620Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08P2848RL
Cut Tape08P2848
Product RangeWE-PD2 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.970 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $3.600 |
| 25+ | $3.480 |
| 50+ | $3.370 |
| 100+ | $3.270 |
| 250+ | $3.150 |
| 500+ | $2.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477620Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08P2848RL
Cut Tape08P2848
Product RangeWE-PD2 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.02A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeWE-PD2 Series
Power Inductor Case10mm x 9mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.35ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.02A
Saturation Current (Isat)
1.1A
Power Inductor Case
10mm x 9mm x 5.4mm
DC Resistance Max
0.35ohm
Product Length
10mm
Product Height
5.4mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
