Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782219561Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel65AK6172RL
Cut Tape65AK6172
Product RangeWE-CBA Series
Your Part Number
11,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.615 | $6.15 |
| Total Price | $6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.615 |
| 20+ | $0.518 |
| 30+ | $0.476 |
| 50+ | $0.329 |
| 100+ | $0.276 |
| 250+ | $0.235 |
| 500+ | $0.186 |
| 1000+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782219561Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel65AK6172RL
Cut Tape65AK6172
Product RangeWE-CBA Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance560ohm
DC Current Rating250mA
Product RangeWE-CBA Series
DC Resistance Max0.75ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
250mA
DC Resistance Max
0.75ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
560ohm
Product Range
WE-CBA Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
