Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784777220Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8535RL
Cut Tape85AH8535
Product RangeWE-PDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.010 | $4.01 |
| Total Price | $4.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.620 |
| 25+ | $3.510 |
| 50+ | $3.400 |
| 100+ | $3.280 |
| 250+ | $3.220 |
| 500+ | $3.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784777220Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8535RL
Cut Tape85AH8535
Product RangeWE-PDA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case7.3mm x 7.3mm x 4mm
Product RangeWE-PDA Series
DC Resistance Max0.215ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4mm
DC Resistance Max
0.215ohm
Product Length
7.3mm
Product Height
4mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.8A
Product Range
WE-PDA Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
