Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.680 |
| 5+ | $302.760 |
| 10+ | $298.830 |
Price for:Each
Minimum: 1
Multiple: 1
$306.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoA12P-5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y5628
Product RangeA Series
Technical Datasheet
High Voltage Power Supply TypeProportional
No. of Outputs1 Output
Output Power Max1W
PolarityPositive Output
DC / DC Converter Output TypeAdjustable
Output Voltage - Output 11.2kV
Power Rating1W
Output Current - Output 1830µA
Output Current Max830µA
Output Voltage - Output 2-
Output Current Max830µA
Output Current - Output 2-
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max1.2kV
Input Voltage DC Min700mV
Input Voltage DC Max5V
Product RangeA Series
DC / DC Converter TypeDIP
Approvals & StandardsCE, UL
DC / DC Converter MountingThrough Hole
Width11.43mm
Height6.35mm
Output Voltage - Output 3-
Depth23.37mm
Output Current - Output 3-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
Output Power Max
1W
DC / DC Converter Output Type
Adjustable
Power Rating
1W
Output Current Max
830µA
Output Current Max
830µA
Power Supply Mounting
Through Hole
Output Voltage Max
1.2kV
Input Voltage DC Max
5V
DC / DC Converter Type
DIP
DC / DC Converter Mounting
Through Hole
Height
6.35mm
Depth
23.37mm
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Polarity
Positive Output
Output Voltage - Output 1
1.2kV
Output Current - Output 1
830µA
Output Voltage - Output 2
-
Output Current - Output 2
-
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
A Series
Approvals & Standards
CE, UL
Width
11.43mm
Output Voltage - Output 3
-
Output Current - Output 3
-
Technical Docs (2)
Alternatives for A12P-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

