Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJTR1024S3V3
Newark Part No.07AH2504
Product RangeJTR10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
10+ | $43.350 |
25+ | $41.620 |
100+ | $39.010 |
Price for:Each
Minimum: 20
Multiple: 20
$867.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJTR1024S3V3
Newark Part No.07AH2504
Product RangeJTR10 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 12.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width13.7mm
Height10.5mm
DC / DC Converter MountingThrough Hole
Depth23.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeJTR10 Series
Product Overview
The JTR10 series are 10W DC to DC power supplies in DIP16 package. These converters come with ITE safety approvals and provide 1500VDC isolation voltage. The JTR10 converters provide high power density and come in a DIP16 package.
- Ultra wide 4:1 input range
- 500VDC isolation
- Operating temperature range from -40 °C to +88 °C
- Full power to +70°C
- High power density
- Dimension is 0.94" x 0.54" x 0.41" (23.8mm x 13.7mm x 10.3mm)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.7A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.5mm
Depth
23.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
13.7mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
JTR10 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate