Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoPBT01F03D05-H2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AM5228
Product RangePBT01F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 33+ | $7.100 |
| 100+ | $6.920 |
Price for:Each
Minimum: 33
Multiple: 33
$234.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPBT01F03D05-H2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AM5228
Product RangePBT01F Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2-100mA
Output RegulationUnregulated
Isolation Voltage2kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.7mm
Depth15.24mm
Input Voltage DC Min3V
Input Voltage DC Max3.6V
Product RangePBT01F Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PBT01F03D05-H2 is a PBT01F series, 1W DC-DC converter. This is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. The high-efficiency and compact design allows easy integration into industrial, instrumentation and technology applications. Suitable for robotics process control applications.
- Input voltage range from 3 to 3.6V DC (3.3V DC nominal)
- Dual output voltage is ±5V and output current is ±100mA
- Maximum capacitive load is ±150µF
- Efficiency is 76% typ value at nominal input voltage and full load
- UL62368-1 & IEC62368-1 safety approvals and continuous short circuit protection
- 20kHz switching frequency
- Black plastic, flame-retardant UL94V-0 case, phosphor bronze pin and epoxy UL94V-0 rated potting
- Operating temperature range from -40°C to +105°C and 3 years warranty
- Compact SMD10 design with dimension: 15.24 x 10.7 x 7.0mm (0.6" x 0.42" x 0.28")
- 2kV DC isolation
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
-100mA
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
6.7mm
Input Voltage DC Min
3V
Product Range
PBT01F Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
10.7mm
Depth
15.24mm
Input Voltage DC Max
3.6V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
