Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoMFR-25FTE52-3MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49AK7145
Cut Tape49AK7144
Product RangeMFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.038 | $190.00 |
| Total Price | $190.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.038 |
| 10000+ | $0.031 |
| 15000+ | $0.029 |
| 25000+ | $0.028 |
| 50000+ | $0.027 |
| 125000+ | $0.025 |
| 250000+ | $0.024 |
| 500000+ | $0.022 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.038 |
| 15000+ | $0.031 |
| 25000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMFR-25FTE52-3MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49AK7145
Cut Tape49AK7144
Product RangeMFR Series
Technical Datasheet
Resistance3Mohm
Product RangeMFR Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3Mohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFR Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
