Print Page
9,690 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.542 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.542 |
| 25+ | $0.318 |
| 100+ | $0.224 |
| 250+ | $0.214 |
| 500+ | $0.204 |
| 1000+ | $0.181 |
| 2500+ | $0.168 |
| 5000+ | $0.154 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.144 |
| 30000+ | $0.141 |
| 50000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRE0201BRE071MLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel58AK6028
Re-Reel59AK2028RL
Cut Tape59AK2028
Product RangeRE Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 0.1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeUltra Precision
Product RangeRE Series
Temperature Coefficient± 50ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
1Mohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
RE Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2023)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Ultra Precision
Temperature Coefficient
± 50ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RE0201BRE071ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO RE0201BRE071ML SMD Chip Resistor, 1 Mohm, ± 0.1%, 50 mW, 0201 [0603 Metric], Thick Film, Ultra Precision](https://canada.newark.com/productimages/standard/en_US/58AK3487-40.jpg)