Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RT0402BRD071K4L SMD Chip Resistor, 1.4 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/58AK3296-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRT0402BRD071K4LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel59AK2176
Re-Reel58AK3622RL
Cut Tape58AK3622
Product RangeRT12 Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.196 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.196 |
| 25+ | $0.114 |
| 100+ | $0.105 |
| 250+ | $0.095 |
| 500+ | $0.088 |
| 1000+ | $0.081 |
| 2500+ | $0.077 |
| 5000+ | $0.075 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.063 |
| 30000+ | $0.062 |
| 50000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRT0402BRD071K4LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel59AK2176
Re-Reel58AK3622RL
Cut Tape58AK3622
Product RangeRT12 Series
Technical Datasheet
Resistance1.4kohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeRT12 Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RT0402BRD071K4L is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 1.4kohm
- Resistance tolerance is ±0.1%
- Power rating is 63mW
- Resistor case size is 0402 [1005 Metric]
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 50V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
1.4kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
RT12 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
