Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA5030S-1R5MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9170
Re-Reel73AH9169
Cut Tape73AH9169
Product RangeAMPLA5030S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.180 | $2,360.00 |
| Total Price | $2,360.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.180 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.945 |
| 4000+ | $0.849 |
| 6000+ | $0.819 |
| 10000+ | $0.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA5030S-1R5MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9170
Re-Reel73AH9169
Cut Tape73AH9169
Product RangeAMPLA5030S Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Product RangeAMPLA5030S Series
Saturation Current (Isat)10A
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductance Tolerance± 20%
DC Resistance Max25mohm
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
10A
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
6A
Product Range
AMPLA5030S Series
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
25mohm
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
