Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEM1-10.000MHZ-LC-T.Copy
Newark Part No.14P6726
Product RangePWR4412-2S Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEM1-10.000MHZ-LC-T.Copy
Newark Part No.14P6726
Product RangePWR4412-2S Series
Technical Datasheet
Resistance5mohm
Product RangePWR4412-2S Series
Resistor Case / PackageOpen Element
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 20ppm/°C
Product Length20.32mm
Product Width4.8mm
Product Height25.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
5mohm
Resistor Case / Package
Open Element
Resistance Tolerance
± 1%
Temperature Coefficient
± 20ppm/°C
Product Width
4.8mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PWR4412-2S Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
20.32mm
Product Height
25.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
