Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-S6055-331M-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel12AC0001RL
Cut Tape12AC0001
Product RangeASPIAIG-S6055 Series
Your Part Number
299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.669 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.669 |
| 25+ | $0.492 |
| 100+ | $0.467 |
| 250+ | $0.436 |
| 500+ | $0.400 |
| 1000+ | $0.377 |
| 2500+ | $0.356 |
| 5000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S6055-331M-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel12AC0001RL
Cut Tape12AC0001
Product RangeASPIAIG-S6055 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Power Inductor Case6mm x 6mm x 5.5mm
Product RangeASPIAIG-S6055 Series
Inductor Case / Package-
DC Resistance Max1.603ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height5.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 5.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
600mA
Saturation Current (Isat)
650mA
Product Range
ASPIAIG-S6055 Series
DC Resistance Max
1.603ohm
Product Length
6mm
Product Height
5.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
