Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM12T-2403SZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AK9196
Product RangeAM12T-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.980 |
| 100+ | $34.740 |
| 200+ | $33.170 |
| 500+ | $31.840 |
| 1000+ | $30.880 |
Price for:Each
Minimum: 10
Multiple: 10
$369.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM12T-2403SZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AK9196
Product RangeAM12T-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max12W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 13.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM12T-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM12T-Z series 12W DC-DC converter
- Input voltage range from 18-36V, output voltage is 3.3V
- Maximum output current is 3500mA, isolation is 1600VDC
- Efficiency is 87%
- Wide input range 2:1
- Remote on/off function
- Soft star
- Short circuit & over voltage protection
- Low no load input current, no minimum load required
- Operating temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3.5A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
18V
Product Range
AM12T-Z Series
DC / DC Converter Type
DIP
Output Power Max
12W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
