Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2DS-0515SH52ZCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.27AK9920
Product RangeAM2DS-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.440 |
| 100+ | $12.080 |
| 200+ | $11.230 |
| 500+ | $10.560 |
| 1000+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2DS-0515SH52ZCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.27AK9920
Product RangeAM2DS-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1133mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width7.2mm
Height10mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM2DS-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM2DS-0515SH52Z is an AM2DS-Z series 2W DC to DC converter in 7 pin SIP package.
- Input voltage range from 5VDC, output voltage is 15VDC
- Maximum output current is 133mA, isolation is 5200VDC
- Efficiency is 85%
- Low Ripple and Noise
- Continuous short circuit protection
- Low coupling capacity
- Operating temperature range from -40°C to +95°C
- Switching frequency 50 - 100KHz
- Free air convection cooling
- Dimension (L x W x H) is 0.76 x 0.28 x 0.39inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
133mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10mm
Input Voltage DC Min
4.5V
Product Range
AM2DS-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
7.2mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
