Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM30EW-2405SZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK2157
Product RangeAM30EW-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.690 |
| 100+ | $78.010 |
| 200+ | $72.530 |
| 500+ | $68.170 |
| 1000+ | $64.760 |
Price for:Each
Minimum: 1
Multiple: 1
$86.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM30EW-2405SZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AK2157
Product RangeAM30EW-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.16mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM30EW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM30EW-Z series 30W DC-DC Converter
- Input voltage range from 9-36V, output voltage is 5V
- Maximum output current is 6A
- Efficiency is 90%
- Ultra wide 4:1 input range
- Soft start
- Continuous short circuit protection
- Input/output isolation 1600VDC
- Operating temperature -40°C to + 75°C
- Dimensions (L x W x H) is 2.00 x 1.00 x 0.4inch
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM30EW-Z Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
