Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3250 BR001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F2024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $396.740 |
| 5+ | $337.430 |
| 10+ | $302.660 |
| 25+ | $282.220 |
| 50+ | $278.130 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$396.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3250 BR001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F2024
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max80°C
Conductor Area CSA0.229mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.07mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
3250 BR001 is a hook-up wire. This product suited to all user's application whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.
- 24 (7/32) AWG tinned copper conductor
- 0.010" wall, nominal PVC, semi rigid insulation
- Brown color 1000ft hook-up wire
- 300VRMS voltage rating
- 0.05μH/ft, nominal inductance
- 25ohm/1000ft at 20°C, nominal conductor DCR
- Temperature range from -10 to 80°C
- Withstand wear and abrasion electrical performance, or resistance to oil, solvents and chemicals
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.07mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.229mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
