Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7046 RD001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92F6724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,849.620 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$3,849.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7046 RD001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92F6724
Technical Datasheet
Jacket MaterialPolyolefin
Jacket ColorRed
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max125°C
Conductor Area CSA2.09mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.42mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Polyolefin
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
3.42mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
2.09mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
