Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG3VM-66MCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.69AC4194
Product RangeG3VM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.330 |
| 5+ | $142.690 |
| 10+ | $133.300 |
| 25+ | $118.280 |
| 50+ | $107.010 |
| 100+ | $100.130 |
Price for:Each
Minimum: 1
Multiple: 1
$158.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG3VM-66MCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.69AC4194
Product RangeG3VM Series
Technical Datasheet
Contact FormSPDT (1 Form C)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleModule
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage300V
I/O Capacitance Typ3.5pF
Off State Leakage Current Max2nA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPDT (1 Form C)
Load Voltage Max
60V
MOSFET Relay Package Style
Module
Relay Terminals
Solder
Isolation Voltage
300V
Off State Leakage Current Max
2nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
3.5pF
Product Range
G3VM Series
Technical Docs (3)
Alternatives for G3VM-66M
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
