Quantity | Price |
---|---|
100+ | $113.040 |
250+ | $111.540 |
Product Information
Product Overview
The ADO300-48S12-6LI from Artesyn Embedded Technologies is a high efficiency, single output, 300W eighth-brick converter with open frame structure and through hole pin type. It is equipped with digital PMBUS interface to allow the module configured and communicate with system controllers. This new generation digital control DC to DC converter has standard eighth-brick outline and pin configuration. It delivers up to 26A output current with 11.82VDC output voltage. Above 95.2% ultra high efficiency and excellent thermal performance makes it an ideal choice to supply power in telecom and datacom applications. It can work under -40°C to 85°C with air cooling. The converter also features output overcurrent protection, output overvoltage protection and overtemperature protection. The output voltage line regulation of 60mV (VIN ≥ 40V) & output voltage load regulation of 250mV (VIN ≥ 40V).
- Input voltage range from 36VDC to 75VDC (rated input voltage of 48V)
- Output ripple of 70mVPK-PK (20MHz bandwidth)
- Parallel with droop current sharing
- Start-up pre-bias and switching frequency of 150KHz
- Pin length of 3.8mm, maximum input current of 9.1 A (VIN,DC = 48VDC) & no load input current of 0.1A
- Excellent thermal performance and power good (PG) feature
- No minimum load requirement
- Remote control function (negative logic, secondary remote control function option )
- Input undervoltage lockout and input overvoltage lockout
- IEC/EN/UL/CSA 60950, CE, UL/TUV and UL94-V0 safety approval
Applications
Power Management
Warnings
When soldering by hand, the iron temperature should be maintained at 300°C to 380°C and applied to the converter pins for less than 10s. Longer exposure can cause internal damage to the converter.
Technical Specifications
ITE
2:1
1 Output
26A
-
1.5kV
CSA, EN, UL
23.2mm
Panel
36V
ADO300 Series
Eighth Brick
300W
11.77V
-
Regulated
48V
Fixed, Adjustable
11.2mm
58.7mm
75V
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate